Yokogawa 2560A-UC-Q Current & Voltage Calibrator, Max Voltage 1.224kV 36.72 A

Subtotal (1 unit)*

£15,990.00

(exc. VAT)

£19,188.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15,990.00

*price indicative

RS Stock No.:
658-933
Mfr. Part No.:
2560A-UC-Q
Brand:
Yokogawa
Find similar products by selecting one or more attributes.
Select all

Brand

Yokogawa

Product Type

Current & Voltage Calibrator

Maximum Voltage Measurement

1.224kV

Maximum Current Measurement

36.72A

Accuracy

±0.0070 %

Output Voltage Noise

10ppm

Standards/Approvals

VDE, UL/CSA Standard, ISO14001, GB, AS, PSE, NBR, BS

Maximum Operating Temperature

40°C

Hazardous Area Certification

No

Model Number

2560A-UC-Q

Minimum Operating Temperature

5°C

COO (Country of Origin):
JP
The Yokogawa Wide Output Precision DC Calibrator is a high-performance solution for calibrating a variety of DC measuring instruments including analog meters, multimeters, and temperature transmitters. It combines wide output ranges with exceptional accuracy, eliminating the need for multiple calibrators. Designed with user-friendly switches and dials, it allows quick adjustments across voltage, current, resistance, and thermoelectric force. Its built-in interface supports seamless integration into automated test systems for efficient calibration workflows.

Delivers highly accurate and stable DC outputs for reliable instrument validation

Offers wide output ranges to replace multiple calibrators with a single unit

Includes user-configurable ramp step and deviation settings for hysteresis verification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy