Siemens 5SV8 Series Current Transformer 200 A
- RS Stock No.:
- 772-632
- Mfr. Part No.:
- 5SV8712-0KK
- Brand:
- Siemens
Subtotal (1 unit)*
£217.19
(exc. VAT)
£260.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £217.19 |
*price indicative
- RS Stock No.:
- 772-632
- Mfr. Part No.:
- 5SV8712-0KK
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Current Transformer | |
| Series | 5SV8 | |
| Terminal Type | Screw Terminal | |
| Minimum Operating Temperature | -25°C | |
| Primary Current | 200A | |
| Maximum Operating Temperature | 70°C | |
| Weight | 460g | |
| Length | 139mm | |
| Depth | 82.4mm | |
| Width | 125.8mm | |
| Standards/Approvals | UL | |
| Mount Type | Panel Mount | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Current Transformer | ||
Series 5SV8 | ||
Terminal Type Screw Terminal | ||
Minimum Operating Temperature -25°C | ||
Primary Current 200A | ||
Maximum Operating Temperature 70°C | ||
Weight 460g | ||
Length 139mm | ||
Depth 82.4mm | ||
Width 125.8mm | ||
Standards/Approvals UL | ||
Mount Type Panel Mount | ||
- COO (Country of Origin):
- DE
The Siemens Summation current transformer provides reliable measurement for AC power systems, featuring a robust design suited for various installation environments and operational conditions.
Internal diameter accommodates conductors up to 60 mm
Rated for operational currents up to 200 A, ensuring efficient performance
Offers maximum operating voltage of 800 V for enhanced safety
Protection class IP20 ensures secure connection at all terminals
Manufactured to meet relevant IEC standards, confirming its reliability
Related links
- Siemens 5SV8 Series Current Transformer 200 A
- Siemens 5SV8 Series Current Transformer 630 A
- Siemens 5SV8 Series Current Transformer 35mm Bore
- Siemens 5SV8 Series Current Transformer 400 A
- Siemens 5SV8 Series Current Transformer 125 A
- Siemens 5SV8 Series Current Transformer 20mm Bore
- Siemens 5SV8 Series Current Transformer 63 A
- Siemens 5SV8 Series Current Transformer 160 A
