Siemens 5SV8 Series Current Transformer 63 A

Subtotal (1 unit)*

£153.84

(exc. VAT)

£184.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.84

*price indicative

RS Stock No.:
772-629
Mfr. Part No.:
5SV8710-0KK
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Current Transformer

Series

5SV8

Terminal Type

Screw Terminal

Minimum Operating Temperature

-25°C

Primary Current

63A

Maximum Operating Temperature

70°C

Length

88.8mm

Depth

60.5mm

Weight

159g

Standards/Approvals

UL

Width

75.4mm

Mount Type

Panel Mount

COO (Country of Origin):
DE
The Siemens Summation current transformer is designed for accurate measurement in AC power systems, featuring a Compact design that facilitates seamless integration into your electrical installations.

Internal diameter of the transformer is 20 mm for flexible installation

Rated operational current reaches up to 63 A, supporting significant load applications

Protection class IP20 ensures safety for all terminals in various environments

Operates within a wide temperature range from -25 °C to 70 °C, making it suitable for diverse conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy