Chauvin Arnoux PAC15 Current Clamp, 600 A DC Max, AC/DC Adapter, 400 A AC Max
- RS Stock No.:
- 229-8925
- Mfr. Part No.:
- P01120115
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£243.23
(exc. VAT)
£291.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £243.23 |
*price indicative
- RS Stock No.:
- 229-8925
- Mfr. Part No.:
- P01120115
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC/DC | |
| Maximum DC Current | 600A | |
| Maximum AC Current | 400A | |
| Accuracy | 1.5 % | |
| Maximum Conductor Size | 30mm | |
| Cable Length | 1.5m | |
| Connector Type | Spine, BNC | |
| Battery Life | 50h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Model Number | PAC15 | |
| Standards/Approvals | IEC 610101 & IEC 610102032, IEC 613261 | |
| Safety Category Level | 600 V CAT III, 300 V CAT IV | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC/DC | ||
Maximum DC Current 600A | ||
Maximum AC Current 400A | ||
Accuracy 1.5 % | ||
Maximum Conductor Size 30mm | ||
Cable Length 1.5m | ||
Connector Type Spine, BNC | ||
Battery Life 50h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Model Number PAC15 | ||
Standards/Approvals IEC 610101 & IEC 610102032, IEC 613261 | ||
Safety Category Level 600 V CAT III, 300 V CAT IV | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux PAC15 is the hall-effect current clamps having clamping diameter of 30 mm. The PAC15 is the essential accessory for multimeters. Simple and effective with its single 1 mV/A sensitivity and direct reading. The PAC15 clamp measures currents up to 400 Aac and 600 Adc, directly on an installation in operation.
Deactivatable automatic power-off
Extra electrical safety for measurements in the field
Double power supply battery & standard external 5 Vdc power pack
Related links
- Chauvin Arnoux PAC 17 Current Clamp AC/DC Adapter UKAS
- Chauvin Arnoux Current Clamp AC/DC Adapter Current Output
- Chauvin Arnoux PAC 17 Current Clamp AC/DC Adapter, 400 A AC Max
- Chauvin Arnoux PAC 17 Current Clamp AC/DC Adapter RSCAL
- Chauvin Arnoux Current Clamp AC/DC Adapter Current Output, UKAS
- Chauvin Arnoux Current Clamp AC/DC Adapter Current Output, RSCAL
- Chauvin Arnoux Current Clamp AC Adapter, 600 A AC Max
- Chauvin Arnoux B102 Current Clamp 400 A AC Max, Current Output
