Chauvin Arnoux Current Clamp, AC Adapter, 150 A AC Max, UKAS
- RS Stock No.:
- 886-436
- Mfr. Part No.:
- P01105109Z
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£161.69
(exc. VAT)
£194.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £161.69 |
*price indicative
- RS Stock No.:
- 886-436
- Mfr. Part No.:
- P01105109Z
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Adapter Type | AC | |
| Product Type | Current Clamp | |
| Maximum AC Current | 150A | |
| Accuracy | ±4 % | |
| Maximum Conductor Size | 10mm | |
| Cable Length | 1.5mm | |
| Battery Type | LR6, AA, Alkaline | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Adapter Type AC | ||
Product Type Current Clamp | ||
Maximum AC Current 150A | ||
Accuracy ±4 % | ||
Maximum Conductor Size 10mm | ||
Cable Length 1.5mm | ||
Battery Type LR6, AA, Alkaline | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- CN
The Chauvin Arnoux Small and compact, the MINI 09 current clamp is the Ideal complement for any multimeter to measure AC currents in low-power tertiary or industrial applications. Its DC voltage output helps to overcome the low sensitivity of certain AC measurement instruments.
True RMS results when used with a True RMS instrument
Related links
- Chauvin Arnoux Current Clamp 150 A AC Max
- Chauvin Arnoux Current Clamp 150 A AC Max, RSCAL
- Chauvin Arnoux Current Clamp 150 A AC Max, UKAS
- Chauvin Arnoux Current Clamp 240 A AC Max, UKAS
- Chauvin Arnoux Current Clamp 240 A AC Max UKAS
- Chauvin Arnoux Current Clamp 240 A AC Max UKAS
- Chauvin Arnoux MN60 Current Clamp 200 A AC Max, UKAS
- Chauvin Arnoux Current Clamp 600 A ac AC Max
