Chauvin Arnoux Current Clamp, AC Adapter, 150 A AC Max, UKAS
- RS Stock No.:
- 886-430
- Mfr. Part No.:
- P01105101Z
- Brand:
- Chauvin Arnoux
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 886-430
- Mfr. Part No.:
- P01105101Z
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Current Clamp | |
| Adapter Type | AC | |
| Maximum AC Current | 150A | |
| Accuracy | ±2.5 % rdg + 0.15 A | |
| Maximum Conductor Size | 4mm | |
| Cable Length | 1.5mm | |
| Battery Type | LR6, Alkaline, AA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Safety Category Level | CAT III, CAT IV | |
| Safety Category Voltage | 600V | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Current Clamp | ||
Adapter Type AC | ||
Maximum AC Current 150A | ||
Accuracy ±2.5 % rdg + 0.15 A | ||
Maximum Conductor Size 4mm | ||
Cable Length 1.5mm | ||
Battery Type LR6, Alkaline, AA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Safety Category Level CAT III, CAT IV | ||
Safety Category Voltage 600V | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Chauvin Arnoux AC Current clamp is mainly designed for the DMM.
It has 150A of current rating
Related links
- Chauvin Arnoux Current Clamp 150 A AC Max
- Chauvin Arnoux Current Clamp 150 A AC Max, RSCAL
- Chauvin Arnoux Current Clamp 150 A AC Max, UKAS
- Chauvin Arnoux Current Clamp 240 A AC Max, UKAS
- Chauvin Arnoux Current Clamp 240 A AC Max UKAS
- Chauvin Arnoux Current Clamp 240 A AC Max UKAS
- Chauvin Arnoux Current Clamp 600 A ac AC Max
- Chauvin Arnoux Current Clamp 200 A AC Max
