Chauvin Arnoux Current Clamp, AC Adapter, 150 A AC Max, RSCAL

Subtotal (1 unit)*

£139.69

(exc. VAT)

£167.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.69

*price indicative

RS Stock No.:
886-435
Mfr. Part No.:
P01105109Z
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Product Type

Current Clamp

Adapter Type

AC

Maximum AC Current

150A

Accuracy

±4 %

Maximum Conductor Size

10mm

Cable Length

1.5mm

Battery Type

LR6, AA, Alkaline

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Standards/Approvals

No

Calibrated

RSCAL

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

600V

COO (Country of Origin):
CN
The Chauvin Arnoux Small and compact, the MINI 09 current clamp is the Ideal complement for any multimeter to measure AC currents in low-power tertiary or industrial applications. Its DC voltage output helps to overcome the low sensitivity of certain AC measurement instruments.

True RMS results when used with a True RMS instrument

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy