Abracon 18.432MHz Crystal ±20ppm SMD 4-Pin 5 x 3.2 x 1.1mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
703-2017
Mfr. Part No.:
ABM3B-18.432MHz-B2
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

18.432MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

5mm

Width

3.2mm

Height

1.1mm

Dimensions

5 x 3.2 x 1.1mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

50Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

COO (Country of Origin):
CN