Abracon 12MHz Crystal ±20ppm SMD 2-Pin 6 x 3.5 x 1.4mm

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.335

(exc. VAT)

£0.402

(inc. VAT)

RS Stock No.:
703-1947
Mfr. Part No.:
ABM7-12.000MHz-D2Y
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

2

Length

6mm

Width

3.5mm

Height

1.4mm

Dimensions

6 x 3.5 x 1.4mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

60Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C