Abracon 12.288MHz Crystal ±20ppm SMD 2-Pin 6 x 3.5 x 1.4mm
- RS Stock No.:
- 703-1941
- Mfr. Part No.:
- ABM7-12.288MHz-D2Y
- Brand:
- Abracon
Stock information currently inaccessible
- RS Stock No.:
- 703-1941
- Mfr. Part No.:
- ABM7-12.288MHz-D2Y
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 12.288MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Length | 6mm | |
| Width | 3.5mm | |
| Height | 1.4mm | |
| Dimensions | 6 x 3.5 x 1.4mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 60Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 12.288MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Pin Count 2 | ||
Length 6mm | ||
Width 3.5mm | ||
Height 1.4mm | ||
Dimensions 6 x 3.5 x 1.4mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 60Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW

