Abracon 8MHz Crystal ±20ppm SMD 4-Pin 6 x 3.6 x 1.2mm
- RS Stock No.:
- 703-1893
- Mfr. Part No.:
- ABMM2-8.000MHz-E2
- Brand:
- Abracon
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 1000)
£0.382
(exc. VAT)
£0.458
(inc. VAT)
- RS Stock No.:
- 703-1893
- Mfr. Part No.:
- ABMM2-8.000MHz-E2
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 8MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 6mm | |
| Width | 3.6mm | |
| Height | 1.2mm | |
| Dimensions | 6 x 3.6 x 1.2mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±20ppm | |
| Series Resistance | 72Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 8MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 6mm | ||
Width 3.6mm | ||
Height 1.2mm | ||
Dimensions 6 x 3.6 x 1.2mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±20ppm | ||
Series Resistance 72Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN


