Abracon 25MHz Crystal ±20ppm SMD 4-Pin 7 x 5 x 1.3mm

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 1000)

£0.351

(exc. VAT)

£0.421

(inc. VAT)

RS Stock No.:
703-1887
Mfr. Part No.:
ABMM-25.000MHz-B2
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

7mm

Width

5mm

Height

1.3mm

Dimensions

7 x 5 x 1.3mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Series Resistance

40Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C