Abracon 20MHz Crystal Unit ±100ppm SMD 4-Pin 7 x 5 x 1.5mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
226-0731
Mfr. Part No.:
FO7HHAAE20.0-T2
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

20MHz

Mounting Type

Surface Mount

Load Capacitance

50pF

Package Type

SMD

Pin Count

4

Dimensions

7 x 5 x 1.5mm

Frequency Tolerance

±100ppm

The Abracon SMD oscillator has 20 MHz standard frequency and ±100ppm frequency stability. It is surface mount and has 7 x 5 x 1.5 mm dimensions. It is lead(Pb) free and has -10 to +70°C temperature.

It is RoHS/RoHS II compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy