Abracon 20MHz Crystal Unit ±100ppm SMD 4-Pin 7 x 5 x 1.5mm
- RS Stock No.:
- 226-0730
- Mfr. Part No.:
- FO7HHAAE20.0-T2
- Brand:
- Abracon
Stock information currently inaccessible
- RS Stock No.:
- 226-0730
- Mfr. Part No.:
- FO7HHAAE20.0-T2
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 20MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 50pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Dimensions | 7 x 5 x 1.5mm | |
| Frequency Tolerance | ±100ppm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 20MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 50pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Dimensions 7 x 5 x 1.5mm | ||
Frequency Tolerance ±100ppm | ||
The Abracon SMD oscillator has 20 MHz standard frequency and ±100ppm frequency stability. It is surface mount and has 7 x 5 x 1.5 mm dimensions. It is lead(Pb) free and has -10 to +70°C temperature.
It is RoHS/RoHS II compliant
