Abracon 16MHz Crystal Unit ±100ppm SMD 4-Pin 7 x 5 x 1.5mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
226-0729
Mfr. Part No.:
FO7HHAAE16.0-T2
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

50pF

Package Type

SMD

Pin Count

4

Dimensions

7 x 5 x 1.5mm

Frequency Tolerance

±100ppm

The Abracon SMD oscillator has 16 MHz standard frequency and ±100ppm frequency stability. It is surface mount and has 7 x 5 x 1.5 mm dimensions. It is lead(Pb) free and has -10 to +70°C temperature.

It is RoHS/RoHS II compliant