Abracon 25MHz Crystal Unit ±20ppm SMD 4-Pin 2 x 1.6 x 0.59mm
- RS Stock No.:
- 187-6082
- Mfr. Part No.:
- ABM11-25.000MHz-18-B2Y-T
- Brand:
- Abracon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 187-6082
- Mfr. Part No.:
- ABM11-25.000MHz-18-B2Y-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 25MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 0.59mm | |
| Dimensions | 2 x 1.6 x 0.59mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 100Ω | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 25MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 2mm | ||
Width 1.6mm | ||
Height 0.59mm | ||
Dimensions 2 x 1.6 x 0.59mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 100Ω | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
2.0 x 1.6 x 0.59mm ultra miniature package.
Seam sealed ceramic package with metal lid assures high precision and reliability.
APPLICATIONS:
Cellular telephone s, Pagers.
Communication and T est equipment.
High Density applications
PCMCIA and wireless applications.
Seam sealed ceramic package with metal lid assures high precision and reliability.
APPLICATIONS:
Cellular telephone s, Pagers.
Communication and T est equipment.
High Density applications
PCMCIA and wireless applications.
