Abracon 3.57MHz Crystal Unit ±30ppm SMD 2-Pin 11.4 x 4.7 x 4.1mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
187-6016
Mfr. Part No.:
ABLS-3.579545MHz-17-D-4-H-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

3.57MHz

Mounting Type

Surface Mount

Load Capacitance

17pF

Package Type

SMD

Pin Count

2

Length

11.4mm

Width

4.7mm

Height

4.1mm

Dimensions

11.4 x 4.7 x 4.1mm

Frequency Tolerance

±30ppm

Frequency Stability

±35ppm

Series Resistance

180Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
KR
Available for tight stability & extended temperature range
Applications:
Computers, Modems, Microprocessors
Wireless Applications

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy