Abracon 25MHz Crystal Unit ±20ppm SMD 4-Pin 2 x 1.6 x 0.59mm

Stock information currently inaccessible
RS Stock No.:
187-5792
Mfr. Part No.:
ABM11-25.000MHz-18-B2Y-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

25MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMD

Pin Count

4

Length

2mm

Width

1.6mm

Height

0.59mm

Dimensions

2 x 1.6 x 0.59mm

Frequency Tolerance

±20ppm

Frequency Stability

30ppm

Series Resistance

100Ω

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-20°C

2.0 x 1.6 x 0.59mm ultra miniature package.
Seam sealed ceramic package with metal lid assures high precision and reliability.
APPLICATIONS:
Cellular telephone s, Pagers.
Communication and T est equipment.
High Density applications
PCMCIA and wireless applications.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy