- RS Stock No.:
- 184-9589
- Mfr. Part No.:
- HC-49/U-S4096000ABJB
- Brand:
- CITIZEN FINEDEVICE
130 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 5)
£0.472
(exc. VAT)
£0.566
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | £0.472 | £2.36 |
*price indicative |
- RS Stock No.:
- 184-9589
- Mfr. Part No.:
- HC-49/U-S4096000ABJB
- Brand:
- CITIZEN FINEDEVICE
Technical Reference
Legislation and Compliance
Product Details
Frequency range : 3.5 ~ 50.0MHz
External dimensions (mm) - L : 11.5 x W : 4.66 x H : 3.5
Application
Consumer products
External dimensions (mm) - L : 11.5 x W : 4.66 x H : 3.5
Application
Consumer products
Specifications
Attribute | Value |
---|---|
Standard Frequency | 4.09MHz |
Mounting Type | Through Hole |
Load Capacitance | 18pF |
Pin Count | 2 |
Length | 11.5mm |
Width | 4.66mm |
Height | 3.5mm |
Dimensions | 11.5 x 4.66 x 3.5mm |
Frequency Tolerance | ±30ppm |
Frequency Stability | ±30ppm |
Series Resistance | 150Ω |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
- RS Stock No.:
- 184-9589
- Mfr. Part No.:
- HC-49/U-S4096000ABJB
- Brand:
- CITIZEN FINEDEVICE
Related links
- CITIZEN FINEDEVICE 16MHz Crystal Unit ±30ppm 2-Pin 11.5 x 4.66 x 3.5mm
- CITIZEN FINEDEVICE 12.28MHz Crystal Unit ±30ppm 2-Pin 11.5 x 4.66 x 3.5mm
- CITIZEN FINEDEVICE 19.66MHz Crystal Unit ±30ppm 2-Pin 11.5 x 4.66 x 3.5mm
- CITIZEN FINEDEVICE 9.21MHz Crystal Unit ±30ppm 2-Pin 11.5 x 4.66 x 3.5mm
- CITIZEN FINEDEVICE 24MHz Crystal Unit ±30ppm 2-Pin 11.5 x 4.66 x 3.5mm
- CITIZEN FINEDEVICE 40MHz Crystal Unit ±30ppm 2-Pin 11.5 x 4.66 x 3.5mm
- CITIZEN FINEDEVICE 11.28MHz Crystal Unit ±30ppm 2-Pin 11.5 x 4.66 x 3.5mm
- CITIZEN FINEDEVICE 25MHz Crystal Unit ±30ppm 2-Pin 11.5 x 4.66 x 3.5mm