CTS 32.768kHz Crystal Unit ±20ppm SMD 2-Pin 3.2 x 1.5 x 0.9mm

Stock information currently inaccessible
RS Stock No.:
178-2671
Mfr. Part No.:
TFE322T32K7680R
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

6pF

Package Type

SMD

Pin Count

2

Length

3.2mm

Width

1.5mm

Height

0.9mm

Dimensions

3.2 x 1.5 x 0.9mm

Frequency Tolerance

±20ppm

Frequency Stability

±20ppm

Series Resistance

50kΩ

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

CTS has a wide variety of crystal (XTAL) products that are available in multiple package types and frequencies. Perfect crystal solutions whether you are starting a new design with critical specifications or if you just need a reliable source for an existing application. Available in glass seal or seam seal packages with sizes as small as 1.6mm x 1.2mm.

High Q quartz resonators
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy