CTS 24MHz Crystal Unit ±20ppm Glass Seal 2-Pin 5 x 3.2 x 1.35mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
178-2549
Mfr. Part No.:
445I23D24M00000
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Standard Frequency

24MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

Glass Seal

Pin Count

2

Length

5mm

Width

3.2mm

Height

1.35mm

Dimensions

5 x 3.2 x 1.35mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

40Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN
CTS has a wide variety of crystal (XTAL) products that are available in multiple package types and frequencies. Perfect crystal solutions whether you are starting a new design with critical specifications or if you just need a reliable source for an existing application. Available in glass seal or seam seal packages with sizes as small as 1.6mm x 1.2mm.

High Q quartz resonators
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy