CTS 16MHz Crystal Unit ±30ppm Seam Weld 4-Pin 5 x 3.2 x 1mm

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
178-2530
Mfr. Part No.:
405I35B16M00000
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Standard Frequency

16MHz

Mounting Type

Surface Mount

Load Capacitance

13pF

Package Type

Seam Weld

Pin Count

4

Length

5mm

Width

3.2mm

Height

1mm

Dimensions

5 x 3.2 x 1mm

Frequency Tolerance

±30ppm

Frequency Stability

±50ppm

Series Resistance

50Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

CTS has a wide variety of crystal (XTAL) products that are available in multiple package types and frequencies. Perfect crystal solutions whether you are starting a new design with critical specifications or if you just need a reliable source for an existing application. Available in glass seal or seam seal packages with sizes as small as 1.6mm x 1.2mm.

High Q quartz resonators
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM