CTS 16MHz Crystal Unit ±10ppm Seam Weld, SMD 4-Pin 3.2 x 2.5 x 0.75mm
- RS Stock No.:
- 178-2494
- Mfr. Part No.:
- 403C11A16M00000
- Brand:
- CTS
Stock information currently inaccessible
- RS Stock No.:
- 178-2494
- Mfr. Part No.:
- 403C11A16M00000
- Brand:
- CTS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTS | |
| Standard Frequency | 16MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 10pF | |
| Package Type | Seam Weld, SMD | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 0.75mm | |
| Dimensions | 3.2 x 2.5 x 0.75mm | |
| Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±10ppm | |
| Series Resistance | 80Ω | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand CTS | ||
Standard Frequency 16MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 10pF | ||
Package Type Seam Weld, SMD | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 0.75mm | ||
Dimensions 3.2 x 2.5 x 0.75mm | ||
Frequency Tolerance ±10ppm | ||
Frequency Stability ±10ppm | ||
Series Resistance 80Ω | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- TW
CTS has a wide variety of crystal (XTAL) products that are available in multiple package types and frequencies. Perfect crystal solutions whether you are starting a new design with critical specifications or if you just need a reliable source for an existing application. Available in glass seal or seam seal packages with sizes as small as 1.6mm x 1.2mm.
High Q quartz resonators
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM
