CTS 32MHz Crystal Unit ±20ppm SMD 4-Pin 1.6 x 1.2 x 0.35mm
- RS Stock No.:
- 178-2493
- Mfr. Part No.:
- 416F32022IKR
- Brand:
- CTS
Subtotal (1 reel of 250 units)*
£66.00
(exc. VAT)
£79.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 250 + | £0.264 | £66.00 |
*price indicative
- RS Stock No.:
- 178-2493
- Mfr. Part No.:
- 416F32022IKR
- Brand:
- CTS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CTS | |
| Standard Frequency | 32MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 8pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 1.6mm | |
| Width | 1.2mm | |
| Height | 0.35mm | |
| Dimensions | 1.6 x 1.2 x 0.35mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±20ppm | |
| Series Resistance | 80Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand CTS | ||
Standard Frequency 32MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 8pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 1.6mm | ||
Width 1.2mm | ||
Height 0.35mm | ||
Dimensions 1.6 x 1.2 x 0.35mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±20ppm | ||
Series Resistance 80Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
CTS has a wide variety of crystal (XTAL) products that are available in multiple package types and frequencies. Perfect crystal solutions whether you are starting a new design with critical specifications or if you just need a reliable source for an existing application. Available in glass seal or seam seal packages with sizes as small as 1.6mm x 1.2mm.
High Q quartz resonators
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM
