CTS 32MHz Crystal Unit ±10ppm SMD 4-Pin 2 x 1.6 x 0.55mm

Stock information currently inaccessible
RS Stock No.:
178-2461
Mfr. Part No.:
402F3201XIAR
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Standard Frequency

32MHz

Mounting Type

Surface Mount

Load Capacitance

10pF

Package Type

SMD

Pin Count

4

Length

2mm

Width

1.6mm

Height

0.55mm

Dimensions

2 x 1.6 x 0.55mm

Frequency Tolerance

±10ppm

Frequency Stability

±15ppm

Series Resistance

80Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
CTS has a wide variety of crystal (XTAL) products that are available in multiple package types and frequencies. Perfect crystal solutions whether you are starting a new design with critical specifications or if you just need a reliable source for an existing application. Available in glass seal or seam seal packages with sizes as small as 1.6mm x 1.2mm.

High Q quartz resonators
Fundamental and 3rd overtone crystal designs
Low cost ceramic small package footprints – to 1.6mmx1.2mm size
Tight stability options: as low as ±10ppm, -30°C to +85°C operating temperature range
Real Time clock reference @ 32.768kHz [tuning fork crystal design], TF type models
Operating temperatures to -40°C to +150°C
Legacy metal packages available: HC-49/U, HC-49/US, HC-49/US-SM