Abracon 48MHz Crystal Unit ±20ppm SMD 4-Pin 3.2 x 2.5 x 1mm
- RS Stock No.:
- 171-2774
- Mfr. Part No.:
- ABM8G-48.000MHZ-18-D2Y-T
- Brand:
- Abracon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-2774
- Mfr. Part No.:
- ABM8G-48.000MHZ-18-D2Y-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 48MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 1mm | |
| Dimensions | 3.2 x 2.5 x 1mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±30ppm | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 48MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 1mm | ||
Dimensions 3.2 x 2.5 x 1mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±30ppm | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Low in height, suitable for thin equipment
Glass sealed package assures high reliability and high temperature operation
Tight tolerance and stability available
IR reflow capable
Low cost version of ABM8 crystal
High density applications.
Modems, communication and test equipment
PMCIA, wireless applications
Glass sealed package assures high reliability and high temperature operation
Tight tolerance and stability available
IR reflow capable
Low cost version of ABM8 crystal
High density applications.
Modems, communication and test equipment
PMCIA, wireless applications
