Abracon 10MHz Crystal Unit ±20ppm SMD 4-Pin 7.2 x 5.2 x 1.3mm
- RS Stock No.:
- 171-2281
- Mfr. Part No.:
- ABMM-10.000MHZ-B2-T
- Brand:
- Abracon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-2281
- Mfr. Part No.:
- ABMM-10.000MHZ-B2-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 10MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Pin Count | 4 | |
| Length | 7.2mm | |
| Width | 5.2mm | |
| Height | 1.3mm | |
| Dimensions | 7.2 x 5.2 x 1.3mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±50ppm | |
| Series Resistance | 70Ω | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 10MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Pin Count 4 | ||
Length 7.2mm | ||
Width 5.2mm | ||
Height 1.3mm | ||
Dimensions 7.2 x 5.2 x 1.3mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±50ppm | ||
Series Resistance 70Ω | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -20°C | ||
Low height 1.3 mm max
AT-strip cut offers a tight tolerance & stability
Computers, Modems, Microprocessors
Communication, Test equipment
PCMCIA
AT-strip cut offers a tight tolerance & stability
Computers, Modems, Microprocessors
Communication, Test equipment
PCMCIA
