Abracon 48MHz Crystal ±20ppm SMD 2 x 1.6 x 0.59mm
- RS Stock No.:
- 171-0609
- Mfr. Part No.:
- ABM11-48.000MHZ-D2X-T3
- Brand:
- Abracon
Bulk discount available
Subtotal (1 pack of 5 units)*
£4.85
(exc. VAT)
£5.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.97 | £4.85 |
| 50 - 245 | £0.916 | £4.58 |
| 250 - 495 | £0.83 | £4.15 |
| 500 - 1495 | £0.776 | £3.88 |
| 1500 + | £0.648 | £3.24 |
*price indicative
- RS Stock No.:
- 171-0609
- Mfr. Part No.:
- ABM11-48.000MHZ-D2X-T3
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 48MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 10pF | |
| Package Type | SMD | |
| Length | 2mm | |
| Width | 1.6mm | |
| Height | 0.59mm | |
| Dimensions | 2 x 1.6 x 0.59mm | |
| Frequency Tolerance | ±20ppm | |
| Frequency Stability | ±20ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 48MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 10pF | ||
Package Type SMD | ||
Length 2mm | ||
Width 1.6mm | ||
Height 0.59mm | ||
Dimensions 2 x 1.6 x 0.59mm | ||
Frequency Tolerance ±20ppm | ||
Frequency Stability ±20ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
