Abracon 6MHz Crystal ±30ppm HC49/US 11.4 x 4.7 x 3.3mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
171-0503
Mfr. Part No.:
ABLS2-6.000MHZ-D4Y-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

6MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC49/US

Length

11.4mm

Width

4.7mm

Height

3.3mm

Dimensions

11.4 x 4.7 x 3.3mm

Frequency Tolerance

±30ppm

Frequency Stability

±30ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C