Abracon 32MHz Crystal ±10ppm (DFN - LCC), 4-SMD, No Lead 2.5 x 2.2 x 0.6mm

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
171-0307
Mfr. Part No.:
ABM8W-32.0000MHZ-4-B1U-T3
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32MHz

Mounting Type

Surface Mount

Load Capacitance

4pF

Package Type

(DFN - LCC), 4-SMD, No Lead

Length

2.5mm

Width

2mm

Height

0.6mm

Dimensions

2.5 x 2.2 x 0.6mm

Frequency Tolerance

±10ppm

Frequency Stability

±10ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C