Abracon 24MHz Crystal ±10ppm SMD 5 x 3 x 1.1mm
- RS Stock No.:
- 171-0277
- Mfr. Part No.:
- ABM3B-24.000MHZ-R60-D-1-W-T
- Brand:
- Abracon
Subtotal (1 reel of 1000 units)*
£277.00
(exc. VAT)
£332.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | £0.277 | £277.00 |
*price indicative
- RS Stock No.:
- 171-0277
- Mfr. Part No.:
- ABM3B-24.000MHZ-R60-D-1-W-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 24MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.1mm | |
| Dimensions | 5 x 3 x 1.1mm | |
| Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±25ppm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 24MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.1mm | ||
Dimensions 5 x 3 x 1.1mm | ||
Frequency Tolerance ±10ppm | ||
Frequency Stability ±25ppm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
