Abracon 10MHz Crystal ±10ppm SMD 5 x 3 x 1.1mm
- RS Stock No.:
- 171-0267
- Mfr. Part No.:
- ABM3B-10.000MHZ-10-1-U-T
- Brand:
- Abracon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-0267
- Mfr. Part No.:
- ABM3B-10.000MHZ-10-1-U-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 10MHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 10pF | |
| Package Type | SMD | |
| Length | 5mm | |
| Width | 3.2mm | |
| Height | 1.1mm | |
| Dimensions | 5 x 3 x 1.1mm | |
| Frequency Tolerance | ±10ppm | |
| Frequency Stability | ±10ppm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 10MHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 10pF | ||
Package Type SMD | ||
Length 5mm | ||
Width 3.2mm | ||
Height 1.1mm | ||
Dimensions 5 x 3 x 1.1mm | ||
Frequency Tolerance ±10ppm | ||
Frequency Stability ±10ppm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature -10°C | ||
