Abracon 12MHz Crystal ±20ppm HC49/US 11.4 x 4.7 x 4.2mm

Subtotal (1 reel of 1000 units)*

£111.00

(exc. VAT)

£133.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
1000 +£0.111£111.00

*price indicative

RS Stock No.:
171-0206
Mfr. Part No.:
ABLS-12.000MHZ-B2-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

HC49/US

Length

11.4mm

Width

4.7mm

Height

4.2mm

Dimensions

11.4 x 4.7 x 4.2mm

Frequency Tolerance

±20ppm

Frequency Stability

±50ppm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C