Abracon 32.768kHz Crystal SMD 3.2 x1.5 x 0.9mm
- RS Stock No.:
- 171-0148
- Mfr. Part No.:
- ABS07W-32.768kHz-J-2-T
- Brand:
- Abracon
Stock information currently inaccessible
- RS Stock No.:
- 171-0148
- Mfr. Part No.:
- ABS07W-32.768kHz-J-2-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 32.768kHz | |
| Mounting Type | Surface Mount | |
| Load Capacitance | 3pF | |
| Package Type | SMD | |
| Length | 3.2mm | |
| Width | 1.5mm | |
| Height | 0.9mm | |
| Dimensions | 3.2 x1.5 x 0.9mm | |
| Frequency Stability | ±10ppm, ±20ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C, +125°C | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 32.768kHz | ||
Mounting Type Surface Mount | ||
Load Capacitance 3pF | ||
Package Type SMD | ||
Length 3.2mm | ||
Width 1.5mm | ||
Height 0.9mm | ||
Dimensions 3.2 x1.5 x 0.9mm | ||
Frequency Stability ±10ppm, ±20ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C, +125°C | ||
- COO (Country of Origin):
- CN
