Abracon 32.768kHz Crystal SMD 3.2 x1.5 x 0.9mm

Stock information currently inaccessible
RS Stock No.:
171-0144
Mfr. Part No.:
ABS07W-32.768kHz-D-1-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Standard Frequency

32.768kHz

Mounting Type

Surface Mount

Load Capacitance

3pF

Package Type

SMD

Length

3.2mm

Width

1.5mm

Height

0.9mm

Dimensions

3.2 x1.5 x 0.9mm

Frequency Stability

±10ppm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy