Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Passive Components
Crystals, Oscillators & Resonators
Crystal Units
RS PRO 14.3182MHz Crystal ±30ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
RS Stock No.:
144-5059
Brand:
RS PRO
Technical Reference
View all Crystal Units
Discontinued product
RS Stock No.:
144-5059
Brand:
RS PRO
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
RS Pro JA Surface Mount Crystals, 3.2mm x 2.5mm
From RS Pro, this surface mount crystal features a compact design, ideal for high density surface mounting and provides a high degree of accuracy.
Attribute
Value
Standard Frequency
14.3182MHz
Mounting Type
Surface Mount
Load Capacitance
20pF
Package Type
SMT
Pin Count
4
Length
3.2mm
Width
2.5mm
Height
0.7mm
Dimensions
3.2 x 2.5 x 0.7mm
Frequency Tolerance
±30ppm
Frequency Stability
±50ppm
Series Resistance
100Ω
Maximum Operating Temperature
70°C
Minimum Operating Temperature
-20°C
Related links
Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
Clamps
Draw Wires & Fish Tapes
DeWALT DCV100 18V Leaf Blower
Insertion & Extraction Tools
Crimp Tool Positioners, Turrets & Locators
Bosch Diamond Tipped Tile Drill Bit
Hand Saws