Epson 32.768 kHz Crystal Unit ±20 Tape & Reel 2-Pin 600 μm 2.05 mm 1.2mm
- RS Stock No.:
- 926-852
- Mfr. Part No.:
- X1A000181000311
- Brand:
- Epson
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
£13.18
(exc. VAT)
£15.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 100 | £0.527 | £13.18 |
| 125 + | £0.516 | £12.90 |
*price indicative
- RS Stock No.:
- 926-852
- Mfr. Part No.:
- X1A000181000311
- Brand:
- Epson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Epson | |
| Product Type | Crystal Unit | |
| Standard Frequency | 32.768kHz | |
| Mount Type | SMD | |
| Load Capacitance | 7pF | |
| Package Type | Tape & Reel | |
| Packaging | 5000 pieces per Reel | |
| Pin Count | 2 | |
| Length | 2.05mm | |
| Width | 1.2mm | |
| Height | 600μm | |
| Frequency Tolerance | ±20 | |
| Minimum Operating Temperature | -40°C | |
| Series Resistance | 75kΩ | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | X1A | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Epson | ||
Product Type Crystal Unit | ||
Standard Frequency 32.768kHz | ||
Mount Type SMD | ||
Load Capacitance 7pF | ||
Package Type Tape & Reel | ||
Packaging 5000 pieces per Reel | ||
Pin Count 2 | ||
Length 2.05mm | ||
Width 1.2mm | ||
Height 600μm | ||
Frequency Tolerance ±20 | ||
Minimum Operating Temperature -40°C | ||
Series Resistance 75kΩ | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series X1A | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TH
The Epson Crystal Unit has frequency range of 32.768 kHz. Suitable for Automotive applications such as various modules, Electronic key, etc. and Industrial equipment, etc.
AEC-Q200 compliant
Related links
- Epson 32.768 kHz Crystal Unit ±30 ppm FC-12M 2-Pin 0.6 mm 2.05 mm 1.2mm
- Epson 32.768 MHz Crystal Unit ±20 ppm SMT 2-Pin 0.6 mm 2.05 mm 1.2mm
- Abracon 0.032768 MHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.6 mm 2.05 mm 1.2mm
- Abracon 0.032768 MHz Crystal Unit ±10 ppm Surface Mount 2-Pin 0.6 mm 2.05 mm 1.2mm
- IQD 32.768 kHz Crystal Unit ±20 ppm SMT 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 32.768 kHz Crystal Unit ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- Abracon 32.768 kHz Crystal Unit ±10 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
- QANTEK 32.768 kHz Crystal ±20 ppm Surface Mount 2-Pin 0.6 mm 2 mm 1.2mm
