Abracon 8 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm
- RS Stock No.:
- 898-783
- Mfr. Part No.:
- FC4STCBMF8.0
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
£3.42
(exc. VAT)
£4.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | £0.342 | £3.42 |
| 100 - 490 | £0.301 | £3.01 |
| 500 - 990 | £0.27 | £2.70 |
| 1000 + | £0.21 | £2.10 |
*price indicative
- RS Stock No.:
- 898-783
- Mfr. Part No.:
- FC4STCBMF8.0
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Product Type | Crystal | |
| Standard Frequency | 8MHz | |
| Mount Type | Through Hole | |
| Load Capacitance | 20pF | |
| Packaging | Tape & Reel | |
| Package Type | HC-49 | |
| Pin Count | 2 | |
| Length | 11.35mm | |
| Width | 4.64mm | |
| Height | 3.6mm | |
| Frequency Tolerance | ±30 ppm | |
| Minimum Operating Temperature | -20°C | |
| Frequency Stability | ±50 ppm | |
| Maximum Operating Temperature | 70°C | |
| Series Resistance | 80Ω | |
| Standards/Approvals | RoHS | |
| Series | FC4ST | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Product Type Crystal | ||
Standard Frequency 8MHz | ||
Mount Type Through Hole | ||
Load Capacitance 20pF | ||
Packaging Tape & Reel | ||
Package Type HC-49 | ||
Pin Count 2 | ||
Length 11.35mm | ||
Width 4.64mm | ||
Height 3.6mm | ||
Frequency Tolerance ±30 ppm | ||
Minimum Operating Temperature -20°C | ||
Frequency Stability ±50 ppm | ||
Maximum Operating Temperature 70°C | ||
Series Resistance 80Ω | ||
Standards/Approvals RoHS | ||
Series FC4ST | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Abracon Thru-Hole Crystal offers exceptional frequency stability for high-performance applications, providing reliable timing solutions across various temperature ranges.
Tolerances as low as ±10 PPM ensure precise frequency performance
Stabilities down to ±5 PPM enhance operational reliability
Wide operating temperature range of -55°C to +125°C accommodates diverse environmental conditions
Drive level rated at 0.5mW with a typical of 100μW for optimal energy efficiency
Moisture sensitivity level of 1 ensures durability in humid environments
Related links
- Abracon 8 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm
- Abracon 24 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm
- Abracon 10 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm
- Abracon 22.1184 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm
- Abracon 4.9152 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm
- Abracon 12 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm
- Abracon 14.7456 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm
- Abracon 16 MHz Crystal ±30 ppm HC-49 2-Pin 3.6 mm 11.35 mm 4.64mm
