Abracon 32 MHz Crystal Unit ±30 ppm SOJ 4-Pin 2.5 mm 8 mm 3.8mm

Get a bulk buy discount

Add 20 more to save £3.80

View bulk pricing options

Subtotal (1 tape of 2 units)*

£3.18

(exc. VAT)

£3.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
2 - 18£1.59£3.18-
20 - 98£1.40£2.80£3.80
100 - 198£1.255£2.51£33.50
200 +£0.975£1.95£123.00

*price indicative

Packaging Options:
RS Stock No.:
898-762
Mfr. Part No.:
ABS25-32.000KHZ-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal Unit

Standard Frequency

32MHz

Mount Type

Surface Mount

Load Capacitance

12.5pF

Package Type

SOJ

Packaging

Tape & Reel

Pin Count

4

Length

8mm

Width

3.8mm

Height

2.5mm

Frequency Tolerance

±30 ppm

Minimum Operating Temperature

-40°C

Series Resistance

50Ω

Maximum Operating Temperature

85°C

Series

ABS25

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Abracon low-frequency crystal is a 32.768 kHz surface-mount device designed for precise timing in electronic applications, benefiting from both RoHS compliance and a Compact profile suitable for high-density circuit layouts.

Wide operating temperature range of -40°C to +85°C ensures adaptability in various environments

Designed for high-density circuit boards with a 2.5 mm height for versatile placement

Features load capacitance of 12.5 pF to meet specific application demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy