Abracon 25 MHz Crystal ± 30 ppm SMD 2-Pin 4.2 mm 11.4 mm 4.7mm
- RS Stock No.:
- 898-741
- Mfr. Part No.:
- ABLS-25.000MHZ-K4F-T
- Brand:
- Abracon
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£4.09
(exc. VAT)
£4.91
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | £0.409 | £4.09 |
| 100 - 490 | £0.36 | £3.60 |
| 500 - 990 | £0.323 | £3.23 |
| 1000 + | £0.251 | £2.51 |
*price indicative
- RS Stock No.:
- 898-741
- Mfr. Part No.:
- ABLS-25.000MHZ-K4F-T
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Standard Frequency | 25MHz | |
| Product Type | Crystal | |
| Mount Type | Surface Mount | |
| Load Capacitance | 18pF | |
| Package Type | SMD | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Length | 11.4mm | |
| Width | 4.7mm | |
| Height | 4.2mm | |
| Frequency Tolerance | ± 30 ppm | |
| Frequency Stability | ± 50 ppm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series Resistance | 40Ω | |
| Series | ABLS Series | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Standard Frequency 25MHz | ||
Product Type Crystal | ||
Mount Type Surface Mount | ||
Load Capacitance 18pF | ||
Package Type SMD | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Length 11.4mm | ||
Width 4.7mm | ||
Height 4.2mm | ||
Frequency Tolerance ± 30 ppm | ||
Frequency Stability ± 50 ppm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series Resistance 40Ω | ||
Series ABLS Series | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Abracon crystal oscillator delivers precise frequency stability essential for microprocessor applications, ensuring reliable performance in various electronic devices. This component is an Ideal choice for applications requiring stringent timing accuracy and reliability.
Operating temperature range of 0 to +70°C for various environmental conditions
Frequency stability of ±50 ppm over the operating temperature ensures consistency in performance
Hermetically sealed design offers enhanced durability and resistance to moisture
Related links
- Abracon 25 MHz Crystal ±30 ppm HC-49 4.2 mm 11.4 mm 4.7mm
- Abracon 25 MHz Crystal ±20 ppm HC-49 4.2 mm 11.4 mm 4.7mm
- Abracon 25 MHz Crystal Unit ±30 ppm Surface Mount 2-Pin 4.1 mm 11.4 mm 4.7mm
- Abracon 24 MHz Crystal Unit ±30 ppm HC-49-US 2-Pin 4.2 mm 11.5 mm 4.7mm
- Abracon 24 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 3.579545 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 3.6864 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
- Abracon 4.194304 MHz Crystal 30 ppm Surface Mount 2-Pin 4.2 mm 11.4 mm 4.7mm
