Abracon 8 MHz Crystal ± 30 ppm SMD 2-Pin 1.3 mm 5 mm 3.2mm

Get a bulk buy discount

Add 100 more to save 12%

View bulk pricing options

Subtotal (1 tape of 10 units)*

£4.66

(exc. VAT)

£5.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
10 - 90£0.466£4.66-
100 - 490£0.41£4.1012%
500 - 990£0.368£3.6821%
1000 +£0.286£2.8638%

*price indicative

Packaging Options:
RS Stock No.:
898-715
Mfr. Part No.:
ABM3-8.000MHZ-B4Y-T
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Product Type

Crystal

Standard Frequency

8MHz

Mount Type

Surface Mount

Load Capacitance

18pF

Packaging

Tape & Reel

Package Type

SMD

Pin Count

2

Length

5mm

Width

3.2mm

Height

1.3mm

Frequency Tolerance

± 30 ppm

Minimum Operating Temperature

-20°C

Frequency Stability

± 30 ppm

Maximum Operating Temperature

70°C

Series Resistance

140Ω

Series

ABM3 Series

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
CN
The Abracon ceramic SMD crystal is a precision frequency control device designed for communication and test equipment, ensuring accurate signal processing and stable performance across various applications.

Operates over a fundamental frequency range of 8.000 to 54.000 MHz

Features a tight stability of ±10 ppm for reliable performance

Temperature range from -10°C to +60°C enhances flexibility in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy