ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Through Hole 2-Pin 6.20 mm 2.10 mm 6.2mm
- RS Stock No.:
- 588-570
- Mfr. Part No.:
- ECS-.327-6-13X
- Brand:
- ECS Inc International
Image representative of range
Subtotal (1 unit)*
£0.14
(exc. VAT)
£0.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 990 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.14 |
*price indicative
- RS Stock No.:
- 588-570
- Mfr. Part No.:
- ECS-.327-6-13X
- Brand:
- ECS Inc International
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ECS Inc International | |
| Standard Frequency | 32.768kHz | |
| Product Type | Crystal Oscillator | |
| Mount Type | Through Hole | |
| Load Capacitance | 6pF | |
| Package Type | Through Hole | |
| Packaging | Bulk | |
| Pin Count | 2 | |
| Length | 2.10mm | |
| Width | 6.2mm | |
| Height | 6.20mm | |
| Frequency Tolerance | ±20 ppm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series Resistance | 35kΩ | |
| Series | ECS-2X6X | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ECS Inc International | ||
Standard Frequency 32.768kHz | ||
Product Type Crystal Oscillator | ||
Mount Type Through Hole | ||
Load Capacitance 6pF | ||
Package Type Through Hole | ||
Packaging Bulk | ||
Pin Count 2 | ||
Length 2.10mm | ||
Width 6.2mm | ||
Height 6.20mm | ||
Frequency Tolerance ±20 ppm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series Resistance 35kΩ | ||
Series ECS-2X6X | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ECS Inc International ECS tuning fork type crystals are used as a clock source in communication equipment, measuring instruments, microprocessors and other time management applications. Their low power consumption makes these crystals ideal for portable equipment.
Cost effective
Tight tolerance
Long term stability
Excellent resistance and environmental characteristics
Pb free and RoHS compliant
Related links
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Through Hole 2-Pin 6.20 mm 2.10 mm 6.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 4-Pin 2.50 mm 8.00 mm 3.8mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±10 ppm Surface Mount 2-Pin 500 μm 1.60 mm 1mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±10 ppm Surface Mount 2-Pin 900 μm 3.20 mm 1.5mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 600 μm 2.00 mm 1.2mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±20 ppm Surface Mount 2-Pin 500 μm 1.60 mm 1mm
- ECS Inc International 32.768 kHz Crystal Oscillator ±10 ppm Surface Mount 2-Pin 600 μm 2.00 mm 1.2mm
