Wurth Elektronik 24 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- RS Stock No.:
- 197-582
- Mfr. Part No.:
- 830107006509
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 100 more to save £1.90
View bulk pricing optionsSubtotal (1 tape of 10 units)*
£3.81
(exc. VAT)
£4.57
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 6,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | £0.381 | £3.81 | - |
| 100 - 240 | £0.362 | £3.62 | £1.90 |
| 250 - 490 | £0.335 | £3.35 | £11.50 |
| 500 - 990 | £0.308 | £3.08 | £36.50 |
| 1000 + | £0.301 | £3.01 | £80.00 |
*price indicative
- RS Stock No.:
- 197-582
- Mfr. Part No.:
- 830107006509
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Crystal | |
| Standard Frequency | 24MHz | |
| Mount Type | Surface | |
| Load Capacitance | 9pF | |
| Packaging | Tape & Reel | |
| Package Type | SMT | |
| Pin Count | 4 | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Frequency Tolerance | ±10.00 ppm | |
| Frequency Stability | ±15 ppm | |
| Minimum Operating Temperature | -40.00°C | |
| Series Resistance | 50Ω | |
| Maximum Operating Temperature | 85.00°C | |
| Standards/Approvals | MIL-STD-202F | |
| Series | CFPX-180 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Crystal | ||
Standard Frequency 24MHz | ||
Mount Type Surface | ||
Load Capacitance 9pF | ||
Packaging Tape & Reel | ||
Package Type SMT | ||
Pin Count 4 | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Frequency Tolerance ±10.00 ppm | ||
Frequency Stability ±15 ppm | ||
Minimum Operating Temperature -40.00°C | ||
Series Resistance 50Ω | ||
Maximum Operating Temperature 85.00°C | ||
Standards/Approvals MIL-STD-202F | ||
Series CFPX-180 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Standard SMD crystal features a Compact 3.2 x 2.5mm ceramic package, designed for high performance applications. With its hermetically sealed metal lid, it guarantees reliability and durability in challenging environments. Its robust construction is complemented by compliance with RoHS standards, ensuring it meets modern eco friendly requirements. Perfect for engineers and designers, this crystal oscillator embodies innovation and quality.
Suitable for applications with varying operating temperatures which ensuring consistent performance
Designed for reliability minimizing the risk of failure in critical applications
Optimal frequency tolerance and stability enhance the performance of connected devices
Ideal for both consumer and industrial applications demonstrating versatility across sectors
Related links
- Wurth Elektronik 24 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 25 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 27.12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 20 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 12 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 40 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 16 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
- Wurth Elektronik 24 MHz Crystal ±20.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm
