Wurth Elektronik 24 MHz Crystal ±10.00 ppm SMT 4-Pin 2.5 mm 3.2 mm 2.5mm

Subtotal (1 reel of 3000 units)*

£909.00

(exc. VAT)

£1,092.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +£0.303£909.00

*price indicative

RS Stock No.:
197-581
Mfr. Part No.:
830107006509
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crystal

Standard Frequency

24MHz

Mount Type

Surface

Load Capacitance

9pF

Package Type

SMT

Packaging

Tape & Reel

Pin Count

4

Length

3.2mm

Width

2.5mm

Height

2.5mm

Frequency Tolerance

±10.00 ppm

Minimum Operating Temperature

-40.00°C

Frequency Stability

±15 ppm

Series Resistance

50Ω

Maximum Operating Temperature

85.00°C

Standards/Approvals

MIL-STD-202F

Series

CFPX-180

Automotive Standard

No

COO (Country of Origin):
CN
The Wurth Elektronik Standard SMD crystal features a Compact 3.2 x 2.5mm ceramic package, designed for high performance applications. With its hermetically sealed metal lid, it guarantees reliability and durability in challenging environments. Its robust construction is complemented by compliance with RoHS standards, ensuring it meets modern eco friendly requirements. Perfect for engineers and designers, this crystal oscillator embodies innovation and quality.

Suitable for applications with varying operating temperatures which ensuring consistent performance

Designed for reliability minimizing the risk of failure in critical applications

Optimal frequency tolerance and stability enhance the performance of connected devices

Ideal for both consumer and industrial applications demonstrating versatility across sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy