EPCOS, 48MHz Clock Oscillator, ±50ppm CMOS, 4-Pin SMD KC2520B48.0000C1GE00

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-1113
Mfr. Part No.:
KC2520B48.0000C1GE00
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Oscillator Type

Clock

Output Frequency

48MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

CMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

0.7mm

Width

2mm

Length

2.5mm

Dimensions

2.5 x 2.0 x 0.7mm