Abracon, 25MHz Crystal Oscillator, ±30ppm HCMOS, TTL, 4-Pin SMD ASFL1-25.000MHz-EK
- RS Stock No.:
- 703-2203
- Mfr. Part No.:
- ASFL1-25.000MHz-EK
- Brand:
- Abracon
Stock information currently inaccessible
- RS Stock No.:
- 703-2203
- Mfr. Part No.:
- ASFL1-25.000MHz-EK
- Brand:
- Abracon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Output Frequency | 25MHz | |
| Frequency Stability | ±30ppm | |
| Package Type | SMD | |
| Output Level | HCMOS, TTL | |
| Mounting Type | Surface Mount | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 1.3mm | |
| Width | 3.2mm | |
| Length | 5mm | |
| Dimensions | 5 x 3.2 x 1.3mm | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Output Frequency 25MHz | ||
Frequency Stability ±30ppm | ||
Package Type SMD | ||
Output Level HCMOS, TTL | ||
Mounting Type Surface Mount | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Height 1.3mm | ||
Width 3.2mm | ||
Length 5mm | ||
Dimensions 5 x 3.2 x 1.3mm | ||
- COO (Country of Origin):
- CN

