Abracon, 30MHz XO Oscillator, ±20ppm HCMOS, TTL, 4-Pin SMD ASV-30.000MHz-EJ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
703-2136
Mfr. Part No.:
ASV-30.000MHz-EJ
Brand:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Oscillator Type

XO

Output Frequency

30MHz

Frequency Stability

±20ppm

Package Type

SMD

Output Level

HCMOS, TTL

Mounting Type

Surface Mount

Minimum Operating Temperature

-20°C

Height

1.8mm

Maximum Operating Temperature

70°C

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.8mm

COO (Country of Origin):
CN