AKER, 40MHz Crystal Oscillator, ±50ppm HCMOS, 4-Pin SMD S71805-40.000-X-15

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
671-9898
Mfr. Part No.:
S71805-40.000-X-15
Brand:
AKER
Find similar products by selecting one or more attributes.
Select all

Brand

AKER

Output Frequency

40MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.3mm

Maximum Operating Temperature

85°C

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.3mm

COO (Country of Origin):
TW

Related links