CTS, 156MHz Clock Oscillator, ±100ppm LVPECL, 4-Pin SMD 633P15623I3T

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
178-2643
Mfr. Part No.:
633P15623I3T
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Oscillator Type

Clock

Output Frequency

156MHz

Frequency Stability

±100ppm

Package Type

SMD

Output Level

LVPECL

Minimum Operating Supply Voltage

3.13V dc

Mounting Type

Surface Mount

Maximum Operating Supply Voltage

3.46V dc

Minimum Operating Temperature

-40°C

Height

0.9mm

Maximum Operating Temperature

85°C

Width

2.5mm

Length

3.2mm

Dimensions

3.2 x 2.5 x 0.9mm

COO (Country of Origin):
KR
Clock Oscillators are the heart of frequency control products. Whether you need a simple reference clock or you are developing a mission critical system, we have the right crystal oscillators to help. Available in packages as small as 2.5mmx2.0mm.

Low phase noise fundamental and 3rd overtone crystal designs
Ultra-low phase noise and jitter: as low as -170dBc/Hz, to 22fs
Standard output types – HCMOS, LVPECL & LVDS
High frequency options available – reaching 1,000MHz
Low cost small package footprints – to 2.5mmx2.0mm size
Real Time clock reference @ 32.768kHz w/ ultra-low current option available [10μA maximum]
Operating temperatures -40°C to +125°C
High Reliability/COTS/High Temperature options [to +200°C]
Extreme Temperature [reaching -55°C to +125°C], Shock and Vibration capability

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy