CTS, 33.333MHz Clock Oscillator, ±50ppm HCMOS, TTL, 4-Pin SMD CB3LV-3I-33M3330

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
178-2601
Mfr. Part No.:
CB3LV-3I-33M3330
Brand:
CTS
Find similar products by selecting one or more attributes.
Select all

Brand

CTS

Oscillator Type

Clock

Output Frequency

33.333MHz

Frequency Stability

±50ppm

Package Type

SMD

Output Level

HCMOS, TTL

Minimum Operating Supply Voltage

3V dc

Maximum Operating Supply Voltage

3.6V dc

Mounting Type

Surface Mount

Minimum Operating Temperature

-40°C

Height

1.8mm

Maximum Operating Temperature

85°C

Width

5mm

Length

7mm

Dimensions

7 x 5 x 1.8mm

COO (Country of Origin):
CN
Clock Oscillators are the heart of frequency control products. Whether you need a simple reference clock or you are developing a mission critical system, we have the right crystal oscillators to help. Available in packages as small as 2.5mmx2.0mm.

Low phase noise fundamental and 3rd overtone crystal designs
Ultra-low phase noise and jitter: as low as -170dBc/Hz, to 22fs
Standard output types – HCMOS, LVPECL & LVDS
High frequency options available – reaching 1,000MHz
Low cost small package footprints – to 2.5mmx2.0mm size
Real Time clock reference @ 32.768kHz w/ ultra-low current option available [10μA maximum]
Operating temperatures -40°C to +125°C
High Reliability/COTS/High Temperature options [to +200°C]
Extreme Temperature [reaching -55°C to +125°C], Shock and Vibration capability

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy